This 14-contact shrouded header features a 2.54mm pitch and gold contact plating. It is designed for surface mount applications and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has two rows of contacts and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec CLH-107-F-D-DV-A-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-107-F-D-DV-A-P to view detailed technical specifications.
No datasheet is available for this part.