The CLH-107-F-D-DV-A-P-TR is a 14-contact female header with a 2.54mm pitch and solder termination. It is available in tape and reel packaging. The header features gold contact plating and is RoHS compliant. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |