This is a 14-contact shrouded surface mount receptacle with a 2.54mm pitch and gold plated contacts. It is manufactured by Samtec and is RoHS compliant. The receptacle is available on tape and reel for easy handling and installation. It is designed for use in surface mount applications and is not radiation hardened. The receptacle has a bronze contact material and a gold plating for reliable electrical connections.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |