This 14-contact female connector features a 2.54mm pitch and gold plating for reliable electrical connections. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is suitable for general-purpose applications.
Samtec CLH-107-F-D-DV-LC technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-107-F-D-DV-LC to view detailed technical specifications.
No datasheet is available for this part.