
The CLH-107-F-D-DV-P-TR is a 14-contact female header with a 2.54mm pitch and 2 rows. It features gold plating and solder termination. This component is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |