This 16-contact shrouded surface mount header features a 2-row configuration with a 2.54mm pitch. It is manufactured by Samtec and is designed for surface mount applications. The header is plated with gold and features a bronze contact material. It is compliant with RoHS regulations but does not meet SVHC requirements.
Samtec CLH-108-F-D-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-108-F-D-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.