Conn Socket Strip SKT 16 POS 2.54mm Solder ST SMD Tube
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |