This 18-contact connector features a 2.54mm pitch and is plated with gold. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has a female gender. It is suitable for general use.
Samtec CLH-109-F-D-DV-A technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-109-F-D-DV-A to view detailed technical specifications.
No datasheet is available for this part.