The CLH-109-F-D-DV-LC is a 18-contact, 2.54mm pitch, female connector with gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |