This 18-contact female header features a 2.54mm pitch and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and has a solder termination. It has 2 rows of contacts and is manufactured by Samtec.
Samtec CLH-109-F-D-DV-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-109-F-D-DV-P to view detailed technical specifications.
No datasheet is available for this part.