This Samtec CLH-109-F-D-DV-P-TR is a 18-contact shrouded surface mount header with 2 rows and a pitch of 2.54mm. It features gold-plated contacts and is compliant with RoHS regulations. The header is designed for surface mount applications and is available in tape and reel packaging.
Samtec CLH-109-F-D-DV-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-109-F-D-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.