This 20-contact shrouded surface mount header features a 2.54mm pitch and is gold plated for reliable connections. It is designed for surface mount applications and has a termination of solder. The header is compliant with RoHS regulations but does not meet SVHC compliance requirements.
Samtec CLH-110-F-D-DV-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-110-F-D-DV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.