This 20-contact shrouded surface mount header features a bronze contact material with gold plating, suitable for surface mount applications. It is available in a 2.54mm pitch and has a termination of solder. The header is RoHS compliant but does not meet Reach SVHC standards. It is designed for use in board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |