The CLH-111-F-D-DV-P-TR is a surface mount socket strip header from Samtec, featuring 22 contacts with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for surface mount applications and has a height of 3.66mm.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.2/ContactA |
| Height | 3.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |