
This 22-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and has a gold-plated contact with a bronze base material. The header is RoHS compliant but does not meet SVHC standards. It is suitable for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |