
This Samtec CLH-113-F-D-DV header features 26 gold-plated contacts on a 2.54mm pitch, arranged in 2 rows. It is designed for surface mount applications and is RoHS compliant. The header is made from bronze with a gold plating and is not SVHC compliant. It is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |