This 28-contact receptacle is a surface mount component with a 2.54mm pitch and gold plated bronze contacts. It is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. The receptacle is not SVHC compliant. It is available from Samtec.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |