The CLH-115-F-D-DV-P connector features gold contact plating and a maximum operating temperature of 125°C. It is rated for a maximum current of 3.2A and is available in a bulk packaging option. The connector has a straight orientation and a pitch of 2.54mm. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |