This Samtec CLH-116-F-D-DV header features 32 contacts in a 2-row shrouded surface mount package with a 2.54mm pitch. It is made with bronze contacts plated with gold and is suitable for surface mount applications. The header is RoHS compliant but does not meet Reach SVHC requirements. It is available for use in a variety of electronic assemblies.
Samtec CLH-116-F-D-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-116-F-D-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.