This 32-contact shrouded surface mount receptacle features a 2.54mm pitch and gold contact plating. It is manufactured by Samtec and is not SVHC compliant. The receptacle is designed for surface mount applications and is RoHS compliant. The contact material is bronze and is terminated with solder.
Samtec CLH-116-F-D-DV-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-116-F-D-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.