This Samtec CLH-117-F-D-DV-A header features 34 female contacts in a 2-row surface mount configuration with a 2.54mm pitch. It is plated with gold and rated for a maximum current of 3.2A. Operating temperature range is -55°C to 125°C. The header is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |