This 34-contact shrouded surface mount header features a gold-plated contact material made of bronze. It has a 2.54mm pitch and is available in a 2-row configuration. The header is compliant with RoHS standards and is suitable for surface mount applications.
Samtec CLH-117-F-D-DV-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-117-F-D-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.