This Samtec CLH-118-F-D-DV-TR receptacle features 36 gold-plated bronze contacts with a 2.54mm pitch, suitable for surface mount applications. It is compliant with RoHS standards and is not SVHC compliant. The receptacle is designed for board-to-board and mezzanine connections.
Samtec CLH-118-F-D-DV-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-118-F-D-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.