The Samtec CLH-120-F-D-DV-P is a 40-position, 2-row female connector with a maximum current rating of 3.2A and an operating temperature range of -65°C to 125°C. It features a black housing with gold plating and a pitch of 2.54mm. The connector is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations and is terminated with solder.
Samtec CLH-120-F-D-DV-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Length | 50.8mm |
| Max Current Rating | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-120-F-D-DV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.