This 50-contact, 2-row surface mount header features a 2.54mm pitch and gold contact plating. It is designed for use in board-to-board and mezzanine applications. The header is made from bronze and is not SVHC compliant. It meets RoHS compliance requirements. The termination type is solder.
Samtec CLH-125-F-D-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-125-F-D-DV to view detailed technical specifications.
No datasheet is available for this part.