This Samtec CLH-133-F-D-DV header features 66 contacts in a shrouded surface mount package with a 2.54mm pitch. The contacts are made of bronze with a gold plating. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is suitable for surface mount applications.
Samtec CLH-133-F-D-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 66 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-133-F-D-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.