
This surface mount header features 68 contacts in a 2-row configuration with a pitch of 2.54mm. It has a gold plating on the contact material, which is bronze. The header is designed for surface mount applications and is not compliant with Reach SVHC regulations. It is, however, compliant with RoHS regulations. The termination method is solder.
Samtec CLH-134-F-D-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-134-F-D-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.