
This Samtec CLH-136-F-D-DV receptacle features 72 gold-plated bronze contacts with a 2.54mm pitch, suitable for surface mount applications. It is compliant with RoHS standards and is available in a shrouded configuration. The receptacle is designed for use in board-to-board and mezzanine connections, with a termination type of solder. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLH-136-F-D-DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-136-F-D-DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.