The CLH-139-F-D-DV-A is a 78-contact female connector with a 2.54mm pitch and gold plating. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and features a solder termination. It has two rows of contacts and is manufactured by Samtec.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 78 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |