This 82-contact female header features a 2.54mm pitch and gold plating for reliable connections. It is available in bulk packaging and is RoHS compliant. The header is designed for surface mount applications and is not radiation hardened. It has a shrouded design and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec CLH-141-F-D-DV-LC technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 82 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-141-F-D-DV-LC to view detailed technical specifications.
No datasheet is available for this part.