The CLH-142-F-D-DV-A is a female connector with a 2.54mm pitch and 84 contacts. It is packaged in bulk and features gold-plated contacts. The connector is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |