The CLH-142-F-D-DV-K is a 84-contact female header with a 2.54mm pitch and gold plating. It is available in bulk packaging and features a solder termination. This component is RoHS compliant and not radiation hardened. It is designed for general use and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |