The CLH-148-F-D-DV-K is a 96-contact, 2.54mm pitch, female connector with gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a two-row configuration.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 96 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |