The CLH-148-F-D-DV-P is a 96-contact female header with gold plating and a 2.54mm pitch. It is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It features a solder termination and is manufactured by Samtec.
Samtec CLH-148-F-D-DV-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 96 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLH-148-F-D-DV-P to view detailed technical specifications.
No datasheet is available for this part.