This Samtec CLH-149-F-D-DV-A connector features 98 female contacts with a gold plating, arranged in 2 rows, and has a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is compliant with RoHS regulations and is terminated with solder. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 98 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |