The CLM-102-02-F-D-BE-TR is a 4-contact female connector with a 1mm pitch, featuring a lead-free construction and solder termination. It is available in tape and reel packaging. The connector has a bronze contact material with gold plating and is RoHS compliant. It is not radiation hardened and has a number of contacts and rows as specified.
Sign in to ask questions about the Samtec CLM-102-02-F-D-BE-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLM-102-02-F-D-BE-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-102-02-F-D-BE-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.