
The CLM-104-02-FM-D-A-TR is a surface mount female socket connector with 8 positions and 2 rows. It features a gold-plated contact finish and a bronze contact material. The connector is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It is packaged in tape and reel format with a pitch of 1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLM-104-02-FM-D-A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLM-104-02-FM-D-A-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-104-02-FM-D-A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.