This 8-contact female header features a 1mm pitch and is available in tape and reel packaging. The contacts are plated with gold for reliable connections. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for general use in electronic assemblies.
Checking distributor stock and pricing after the page loads.
Samtec CLM-104-02-FM-D-PA-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.