
1mm pitch female socket strip connector, straight orientation, 10 positions, 2 rows. Features gold-plated bronze contacts with a square shape and a 3A max current rating. Operates within a -55°C to 125°C temperature range. Housing and insulation are black polymer, with UL94 V-0 flammability rating. Solder termination, SMD mounting, supplied in tube packaging.
Samtec CLM-105-02-LM-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 5.43mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-105-02-LM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.