
1mm pitch shrouded receptacle with 14 positions and 2 rows. Features gold-plated bronze female socket contacts with a square shape and a 3A current rating. Surface mount orientation with straight termination, suitable for top entry. Constructed with a black polymer insulation material and housing, rated UL94 V-0 for flammability. Operating temperature range from -55°C to 125°C.
Samtec CLM-107-02-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 7.43mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-107-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
