
This 14-position, 2-row surface mount female socket connector features a 1mm pitch and is designed for use in high-temperature applications up to 125°C. The connector is made with a bronze contact material and features a gold-plated finish. It is also lead-free and RoHS compliant, meeting the requirements for environmentally friendly components. The insulation material is a polymer with a black color, and the connector has a flammability rating of UL94 V-0.
Sign in to ask questions about the Samtec CLM-107-02-L-D-BE-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLM-107-02-L-D-BE-A-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-107-02-L-D-BE-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.