
1mm pitch shrouded socket strip for board-to-board applications. Features 14 positions across 2 rows with straight, surface mount termination. Gold-plated bronze contacts ensure reliable mating, with a maximum current rating of 3A. Operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the Samtec CLM-107-02-L-D-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLM-107-02-L-D-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.81mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 7.31mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-107-02-L-D-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.