
The CLM-110-02-L-D-BE-P is a 20-position, 2-row surface mount female socket connector from Samtec. It features a gold-plated, bronze contact material with a square shape and a gold contact finish. The connector has a black polymer insulation material and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 125°C and is suitable for lead-free applications.
Sign in to ask questions about the Samtec CLM-110-02-L-D-BE-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLM-110-02-L-D-BE-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-110-02-L-D-BE-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
