
This 20-position, 2-row, 1mm pitch surface mount female socket connector features a gold-plated bronze contact with a gold finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is lead-free and RoHS compliant, with a UL94 V-0 flammability rating. It is suitable for use in a variety of applications where a reliable and high-reliability connection is required.
Samtec CLM-110-02-L-D-BE-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.