
24-position, 2-row straight shrouded socket strip with 1mm pitch. Features gold-plated bronze female socket contacts with a square contact shape. Maximum current rating of 3A, operating temperature range of -55°C to 125°C. UL94 V-0 flammability rating, lead-free, and RoHS compliant. SMD termination with solder style, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec CLM-112-02-F-D-BE-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12.43mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-112-02-F-D-BE-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
