
This 24-contact connector features a 2-row configuration with a 1mm pitch and female contacts plated with gold. The contacts are made of bronze and are lead-free. The connector is RoHS compliant and suitable for solder termination.
Samtec CLM-112-02-G-D-A-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-112-02-G-D-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.