
This 2-row surface mount socket strip features 24 contacts with a terminal pitch of 1mm. It has a straight body orientation and is designed for surface mount applications. The socket strip has a product length of 12.31mm, a product depth of 3.81mm, and a product height of 2.26mm. It can operate within a temperature range of -55°C to 125°C and has a maximum current rating of 2.8A per contact.
Samtec CLM-112-02-G-D-P-TR technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1 |
| Product Length (mm) | 12.31 |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 2.26 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec CLM-112-02-G-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.