This 32-position 2-row female socket connector features a gold-plated contact finish with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made from bronze with a gold plating and has a square contact shape. It is available in a tape and reel packaging and is compliant with RoHS regulations. The insulation material is a polymer with a black color and the connector is lead free.
Sign in to ask questions about the Samtec CLM-116-02-F-D-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec CLM-116-02-F-D-A-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-116-02-F-D-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.