
42-position, 2-row socket strip with 1mm pitch for board-to-board applications. Features gold-plated bronze female socket contacts with a square shape, ensuring reliable mating. Surface mount termination with a 2.12mm height and 21.4mm length. Constructed with UL94 V-0 rated black polymer insulation and housing, operating from -55°C to 125°C. RoHS compliant and lead-free.
Samtec CLM-121-02-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.12mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 21.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-121-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.