
This 48-position 2-row shrouded surface mount header features a gold-plated bronze contact with a square shape and female socket type. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The header is designed for surface mount applications and can operate within a temperature range of -55°C to 125°C.
Samtec CLM-124-02-F-D-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | CLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec CLM-124-02-F-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.